
56LOG 24"X72YD | |
|---|---|
DigiKey Part Number | 19-56LOG24"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 56LOG 24"X72YD |
Description | POLYESTER FILM ELECTRICAL TAPE 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Yellow X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | 32°F ~ 266°F (0°C ~ 130°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 542,00500 € | 1.084,01 € |
| Unit Price without VAT: | 542,00500 € |
|---|---|
| Unit Price with VAT: | 644,98595 € |

