

566PRL | |
|---|---|
DigiKey Part Number | 19-566PRL-ND |
Manufacturer | |
Manufacturer Product Number | 566PRL |
Description | TURNS CLASSROOM WALLS INTO WRITI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Paper Easel Pad 20" x 23", Lined, Self-Stick |
Category | Type Easel Pad |
Manufacturer 3M | Material Paper |
Series | Color White |
Packaging Bulk | Specifications 20" x 23", Lined, Self-Stick |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 39,41500 € | 78,83 € |
| Unit Price without VAT: | 39,41500 € |
|---|---|
| Unit Price with VAT: | 46,90385 € |

