
5629801 | |
|---|---|
DigiKey Part Number | 5629801-ND |
Manufacturer | |
Manufacturer Product Number | 5629801 |
Description | 5629801 SYSTEM,VB2/HC101-S |
Customer Reference | |
Detailed Description | Industrial Housing with Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Housing with Filter | |
Applications | Industrial | |
Particle Size | - | |
Flow Rate | 0.5GPM (1.89LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | 1/4" NPT | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 47,29750 € | 378,38 € |
| Unit Price without VAT: | 47,29750 € |
|---|---|
| Unit Price with VAT: | 56,28403 € |

