Image for 5625602 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5625602

DigiKey Part Number
5625602-ND
Manufacturer
Manufacturer Product Number
5625602
Description
CTG 5UM MELTBLOWN 20"
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
-
Applications
-
Particle Size
-
Flow Rate
-
Pressure Range
-
Inlet/Outlet Size
-
Height
-
Diameter
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,36667 €110,50 €
Manufacturers Standard Package
Unit Price without VAT:7,36667 €
Unit Price with VAT:8,76634 €