
5622-2202-TB | |
|---|---|
DigiKey Part Number | 5622-2202-TB-ND |
Manufacturer | |
Manufacturer Product Number | 5622-2202-TB |
Description | CONN SATA RCPT 22 POS |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector |
Category | Connector Style Receptacle |
Manufacturer 3M | Connector Type SATA |
Packaging Box | Number of Positions 22 |
Part Status Obsolete | Base Product Number |

