
5620603 | |
|---|---|
DigiKey Part Number | 5620603-ND |
Manufacturer | |
Manufacturer Product Number | 5620603 |
Description | OUR 3M AQUA-PURE WHOLE H |
Customer Reference | |
Detailed Description | Industrial Housing 50µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Housing | |
Applications | Industrial | |
Particle Size | 50µm (Nominal) | |
Flow Rate | 16GPM (60.6LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 6.350" (161.29mm) | |
Diameter | - | |
Operating Temperature | 76.7°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 19,70200 € | 295,53 € |
| Unit Price without VAT: | 19,70200 € |
|---|---|
| Unit Price with VAT: | 23,44538 € |

