
5620-B001 | |
|---|---|
DigiKey Part Number | 5620-B001-ND |
Manufacturer | |
Manufacturer Product Number | 5620-B001 |
Description | CONN RCPT 20POSOPEN END |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector |
Category | Connector Type |
Mfr | Contact Type Female Socket |
Packaging Bulk | Number of Positions |
Part Status Obsolete | Base Product Number |

