

561WLSS | |
|---|---|
DigiKey Part Number | 19-561WLSS-ND |
Manufacturer | |
Manufacturer Product Number | 561WLSS |
Description | SIMPLIFY NOTE-TAKING AT YOUR NEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Paper Wall Pad 25" x 30", Lined, Self-Stick |
Category | Type Wall Pad |
Manufacturer 3M | Material Paper |
Series | Color White |
Packaging Bulk | Specifications 25" x 30", Lined, Self-Stick |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 30,21250 € | 120,85 € |
| Unit Price without VAT: | 30,21250 € |
|---|---|
| Unit Price with VAT: | 35,95288 € |

