Image for 5617936 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5617936

DigiKey Part Number
5617936-ND
Manufacturer
Manufacturer Product Number
5617936
Description
THE 3M AQUA-PURE UNDER S
Customer Reference
Detailed Description
Industrial Filter Cartridge 0.5µm (Nominal)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Particle Size
0.5µm (Nominal)
Manufacturer
3M
Flow Rate
0.75GPM (2.8LPM)
Series
Pressure Range
25PSI ~ 125PSI
Packaging
Box
Height
3.000" (76.20mm)
Part Status
Discontinued at DigiKey
Operating Temperature
4.4°C ~ 37.8°C
Type
Filter Cartridge
Base Product Number
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
683,94333 €503,66 €
Manufacturers Standard Package
Unit Price without VAT:83,94333 €
Unit Price with VAT:99,89256 €