
5617931 | |
|---|---|
DigiKey Part Number | 5617931-ND |
Manufacturer | |
Manufacturer Product Number | 5617931 |
Description | THE 3M AQUA-PURE UNDER S |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.5µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.5µm (Nominal) | |
Flow Rate | 0.75GPM (2.8LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 133,55667 € | 801,34 € |
| Unit Price without VAT: | 133,55667 € |
|---|---|
| Unit Price with VAT: | 158,93244 € |

