
5608401 | |
|---|---|
DigiKey Part Number | 5608401-ND |
Manufacturer | |
Manufacturer Product Number | 5608401 |
Description | THE 3M AQUA-PURE UNDER S |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Category | Type Filter Cartridge |
Manufacturer 3M | Applications Industrial |
Series | Height 14.375" (365.13mm) |
Packaging Box | Diameter 3.188" (80.98mm) |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,54000 € | 177,54 € |
| Unit Price without VAT: | 177,54000 € |
|---|---|
| Unit Price with VAT: | 211,27260 € |

