


5602-44-0142A-600 | |
|---|---|
DigiKey Part Number | 3M10727-ND |
Manufacturer | |
Manufacturer Product Number | 5602-44-0142A-600 |
Description | CABLE SATA F-F 600MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.96' (600.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.96' (600.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 6,16400 € | 61,64 € |
| 25 | 5,77760 € | 144,44 € |
| 50 | 5,50180 € | 275,09 € |
| 100 | 5,23900 € | 523,90 € |
| 250 | 4,91116 € | 1.227,79 € |
| 500 | 4,67692 € | 2.338,46 € |
| 1.000 | 4,45393 € | 4.453,93 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |






