


5602-44-0142A-100 | |
|---|---|
DigiKey Part Number | 5602-44-0142A-100-ND |
Manufacturer | |
Manufacturer Product Number | 5602-44-0142A-100 |
Description | CABLE SATA F-F 102MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 0.335' (102.00mm, 4.106") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.335' (102.00mm, 4.106") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,74900 € | 57,49 € |
| 25 | 5,38800 € | 134,70 € |
| 50 | 5,13080 € | 256,54 € |
| 100 | 4,88600 € | 488,60 € |
| 250 | 4,58016 € | 1.145,04 € |
| 500 | 4,36170 € | 2.180,85 € |
| 1.000 | 4,15372 € | 4.153,72 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |


