5602-12-0142A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5602-12-0142A
3M Twin Axial Cables | Digi-Key Daily

5602-12-0142A-700

DigiKey Part Number
5602-12-0142A-700-ND
Manufacturer
Manufacturer Product Number
5602-12-0142A-700
Description
CABLE SATA F-F 700MM
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 2.30' (700.00mm) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
2.30' (700.00mm)
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE SATA F-F 600MM
In-Stock: 0
Unit Price: 4,52880 €
CABLE SATA F-F 800MM
In-Stock: 0
Unit Price: 3,44400 €
CABLE SATA F-F 900MM
In-Stock: 0
Unit Price: 3,48719 €
CABLE SATA F-F 500MM
In-Stock: 728
Unit Price: 7,24000 €
CABLE SATA F-F 1M
In-Stock: 829
Unit Price: 7,83000 €