Image for 56 66MX9MMMC26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56 66MX9MMMC26

DigiKey Part Number
19-5666MX9MMMC26-ND
Manufacturer
Manufacturer Product Number
56 66MX9MMMC26
Description
3M POLYESTER FILM ELECTRICAL TAP
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Yellow X
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0023" (2.3 mils, 0.058mm)
Manufacturer
3M
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Series
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Packaging
Bulk
Color
Yellow
Part Status
Discontinued at DigiKey
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
Polyester Film
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
269,58692 €249,26 €
Manufacturers Standard Package
Unit Price without VAT:9,58692 €
Unit Price with VAT:11,40843 €