Electrical Tape Rubber Adhesive Yellow X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56 24"X72YD

DigiKey Part Number
19-5624"X72YD-ND
Manufacturer
Manufacturer Product Number
56 24"X72YD
Description
POLYESTER FILM ELECTRICAL TAPE 5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Yellow X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Yellow
Part Status
Active
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
Polyester Film
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0023" (2.3 mils, 0.058mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2572,80500 €1.145,61 €
Manufacturers Standard Package
Unit Price without VAT:572,80500 €
Unit Price with VAT:681,63795 €