5590H-05-300MM is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 771,36500 €
5590H-05-300MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5590H-05-300MM
3M Thermally Conductive Acrylic Interface Pad 5590H | Digi-Key Daily

5590H-05-300MM

DigiKey Part Number
3M156500-ND
Manufacturer
Manufacturer Product Number
5590H-05-300MM
Description
THERM PAD 20M X 300M GRY/WHT
Customer Reference
Detailed Description
Thermal Pad Gray, White 20.00m x 300.00m Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Usage
-
Type
Interface Pad, Roll
Shape
Rectangular
Outline
20.00m x 300.00m
Thickness
0.0197" (0.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray, White
Thermal Resistivity
0.46°C/W
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes