MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 20.00m x 240.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 819,46600 € | 4.097,33 € |
| Unit Price without VAT: | 819,46600 € |
|---|---|
| Unit Price with VAT: | 975,16454 € |



