
5584 210 MM X 300 MM X 0.5MM | |
|---|---|
DigiKey Part Number | 5584210MMX300MMX0.5MM-ND |
Manufacturer | |
Manufacturer Product Number | 5584 210 MM X 300 MM X 0.5MM |
Description | THERM PAD WHITE 1=80 SHEETS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 300.00mm x 210.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 210.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.1W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.149,70800 € | 5.748,54 € |
| Unit Price without VAT: | 1.149,70800 € |
|---|---|
| Unit Price with VAT: | 1.368,15252 € |

