Terminal Inline, Tap (Suitcase) Connector IDC 16-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap (Suitcase) Connector IDC 16-22 AWG Red

558 (BOXED)

DigiKey Part Number
920074-07-ND
Manufacturer
Manufacturer Product Number
558 (BOXED)
Description
CONN INLINE TAP 16-22 AWG IDC
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 16-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
16-22 AWG
Insulation
Fully Insulated
Features
Flame Retardant, Hinged Lid(s)
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types