Thermal Pad Gray, White 2.00m x 300.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5570N-15

DigiKey Part Number
5570N-15-ND
Manufacturer
Manufacturer Product Number
5570N-15
Description
THERM PAD 2M X 300MM GRY/WHT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, White 2.00m x 300.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Acrylic Elastomer
Manufacturer
3M
Adhesive
Tacky - Both Sides
Series
Backing, Carrier
Polyethylene-Terephthalate (PET)
Packaging
Box
Color
Gray, White
Part Status
Active
Thermal Conductivity
1.3W/m-K
Usage
Thermally Conductive
Shelf Life
12 Months
Type
Interface Pad, Roll
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Outline
2.00m x 300.00mm
Base Product Number
Thickness
0.0591" (1.500mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
32415,89594 €13.308,67 €
Unit Price without VAT:415,89594 €
Unit Price with VAT:494,91617 €