
5549S 210 MM X 155MM X 1.5MM | |
|---|---|
DigiKey Part Number | 3M156049-ND |
Manufacturer | |
Manufacturer Product Number | 5549S 210 MM X 155MM X 1.5MM |
Description | THERM PAD 210MMX155MM GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 210.00mm x 155.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 210.00mm x 155.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Polymer | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 € | 75,38 € |
| 20 | 64,28950 € | 1.285,79 € |
| 40 | 61,95800 € | 2.478,32 € |
| 60 | 60,63200 € | 3.637,92 € |
| 100 | 59,00060 € | 5.900,06 € |
| Unit Price without VAT: | 75,38000 € |
|---|---|
| Unit Price with VAT: | 89,70220 € |



