
5549S 210 MM X 155MM X 1.0 MM | |
|---|---|
DigiKey Part Number | 5549S210MMX155MMX1.0MM-ND |
Manufacturer | |
Manufacturer Product Number | 5549S 210 MM X 155MM X 1.0 MM |
Description | THERM PAD 210MMX155MM GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 210.00mm x 155.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 210.00mm x 155.00mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Polymer | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 38,43680 € | 7.687,36 € |
| Unit Price without VAT: | 38,43680 € |
|---|---|
| Unit Price with VAT: | 45,73979 € |

