5514-25 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 2.075,06333 €
Datasheet
Image for 5514-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5514-25

DigiKey Part Number
5514-25-ND
Manufacturer
Manufacturer Product Number
5514-25
Description
THERM PAD 20M X 400MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 20.00m x 400.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0098" (0.250mm)
Manufacturer
3M
Material
Silicone Elastomer
Series
Adhesive
Tacky - Both Sides
Packaging
Box
Backing, Carrier
Polyimide
Part Status
Obsolete
Color
Gray
Type
Interface Pad, Sheet
Thermal Conductivity
1.6W/m-K
Shape
Rectangular
Base Product Number
Outline
20.00m x 400.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5514-203M05514-20-ND2.075,06333 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable