Film Tape Silicone Adhesive Gray 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5491-3"X36YD

DigiKey Part Number
3M159691-ND
Manufacturer
Manufacturer Product Number
5491-3"X36YD
Description
TAPE FILM GRAY 3"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gray 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M
Width
3.00" (76.20mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Film
Temperature Range
-65°F ~ 450°F (-54°C ~ 232°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0067" (6.7 mils, 0.170mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1892,56000 €892,56 €
Unit Price without VAT:892,56000 €
Unit Price with VAT:1.062,14640 €