
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | - | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | -65°F ~ 500°F (-54°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 191,92417 € | 2.303,09 € |
| Unit Price without VAT: | 191,92417 € |
|---|---|
| Unit Price with VAT: | 228,38976 € |

