PTFE Tape Tape Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

547 1/2"X36YD

DigiKey Part Number
19-5471/2"X36YD-ND
Manufacturer
Manufacturer Product Number
547 1/2"X36YD
Description
TAPE PTFE TAPE WHITE 1/2"X36YDS
Customer Reference
Detailed Description
PTFE Tape Tape Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
White
Part Status
Obsolete
Usage
Sealing
Tape Type
PTFE Tape
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
60 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,12000 €72,12 €
Unit Price without VAT:72,12000 €
Unit Price with VAT:85,82280 €