Glass Cloth Tape Silicone Thermosetting Adhesive Brown 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5451-2"X36YD

DigiKey Part Number
3M159676-ND
Manufacturer
Manufacturer Product Number
5451-2"X36YD
Description
TAPE GLASS CLOTH BROWN 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive Brown 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Glass Cloth
Adhesive
Silicone Thermosetting
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0056" (5.6 mils, 0.142mm)
Thickness - Adhesive
0.0024" (2.4 mils, 0.061mm)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Brown
Usage
High Temperature Sealant
Temperature Range
-100°F ~ 400°F (-73°C ~ 204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1437,58000 €437,58 €
12355,55333 €4.266,64 €
Unit Price without VAT:437,58000 €
Unit Price with VAT:520,72020 €