
5425 | |
|---|---|
DigiKey Part Number | 5425-ND |
Manufacturer | |
Manufacturer Product Number | 5425 |
Description | TAPE POLYETHYLN CLR 1 1/4"X36YD |
Customer Reference | |
Detailed Description | Polyethylene Tape Acrylic Adhesive Clear 1.25" (31.75mm) 1 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
EDA/CAD Models | 5425 Models |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 1.25" (31.75mm) 1 1/4" |
Packaging Box | Length 108' (32.9m) 36 yds |
Part Status Obsolete | Color Clear |
Tape Type Polyethylene | Usage General Purpose |
Adhesive Acrylic | Temperature Range -30°F ~ 225°F (-34°C ~ 107°C) |
Backing, Carrier UHMW Polyethylene | Shelf Life Start Date of Manufacture |
Thickness 0.0051" (5.1 mils, 0.130mm) | Shelf Life 18 Months |
Thickness - Adhesive 0.0021" (2.1 mils, 0.053mm) |

