Polyethylene Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5425-1"X36YD

DigiKey Part Number
5425-1"X36YD-ND
Manufacturer
Manufacturer Product Number
5425-1"X36YD
Description
TAPE POLYETHYLENE CLEAR 1"X36YDS
Customer Reference
Detailed Description
Polyethylene Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Clear
Part Status
Discontinued at DigiKey
Usage
General Purpose
Tape Type
Polyethylene
Temperature Range
-30°F ~ 225°F (-34°C ~ 107°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
UHMW Polyethylene
Shelf Life
18 Months
Thickness
0.0045" (4.5 mils, 0.114mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.