
5423 | |
|---|---|
DigiKey Part Number | 3M162551-ND |
Manufacturer | |
Manufacturer Product Number | 5423 |
Description | TAPE POLYETHYLENE 1 1/2"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Translucent 1.50" (38.10mm) 1 1/2" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0100" (10.0 mils, 0.254mm) |
Series | Width 1.50" (38.10mm) 1 1/2" |
Packaging Bulk | Length 54' (16.5m) 18 yds |
Part Status Active | Color Translucent |
Tape Type Polyethylene | Usage General Purpose |
Adhesive Rubber | Temperature Range -30°F ~ 225°F (-34°C ~ 107°C) |
Backing, Carrier UHMW Polyethylene | Shelf Life Start Date of Manufacture |
Thickness 0.0120" (12.0 mils, 0.305mm) | Shelf Life 18 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,91000 € | 226,91 € |
| 12 | 174,37167 € | 2.092,46 € |
| 30 | 171,63000 € | 5.148,90 € |
| Unit Price without VAT: | 226,91000 € |
|---|---|
| Unit Price with VAT: | 270,02290 € |



