
5423 | |
|---|---|
DigiKey Part Number | 19-54233M8-ND |
Manufacturer | |
Manufacturer Product Number | 5423 |
Description | 3M UHMW-PE FILM TAPE 5423 IS A T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Translucent 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0100" (10.0 mils, 0.254mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Translucent |
Tape Type Polyethylene | Temperature Range -29°F ~ 225°F (-34°C ~ 107°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier UHMW Polyethylene | Shelf Life 18 Months |
Thickness 0.0120" (12.0 mils, 0.305mm) | Storage/Refrigeration Temperature -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 45,57906 € | 1.458,53 € |
| Unit Price without VAT: | 45,57906 € |
|---|---|
| Unit Price with VAT: | 54,23908 € |

