Image for 5421 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5421

DigiKey Part Number
19-54213M6-ND
Manufacturer
Manufacturer Product Number
5421
Description
UHMW FILM TAPE 5421 TRANSPARENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polyethylene Tape Rubber Adhesive Translucent X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Translucent
Part Status
Active
Temperature Range
-29°F ~ 225°F (-34°C ~ 107°C)
Tape Type
Polyethylene
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
UHMW Polyethylene
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Thickness
0.0067" (6.7 mils, 0.170mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18120,58500 €2.170,53 €
Manufacturers Standard Package
Unit Price without VAT:120,58500 €
Unit Price with VAT:143,49615 €