


5419 GOLD 3/4IN X 36YD | |
|---|---|
DigiKey Part Number | 3M591934-ND |
Manufacturer | |
Manufacturer Product Number | 5419 GOLD 3/4IN X 36YD |
Description | TAPE FILM GOLD 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gold 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Gold | |
Usage | Masking, High Temperature, Wave Soldering | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,48000 € | 85,48 € |
| 12 | 64,97250 € | 779,67 € |
| 36 | 58,07250 € | 2.090,61 € |
| 60 | 57,86017 € | 3.471,61 € |
| Unit Price without VAT: | 85,48000 € |
|---|---|
| Unit Price with VAT: | 101,72120 € |











