


5419 GOLD, 2 IN X 36 YD 2 | |
|---|---|
DigiKey Part Number | 3M159660-ND |
Manufacturer | |
Manufacturer Product Number | 5419 GOLD, 2 IN X 36 YD 2 |
Description | TAPE FILM GOLD 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gold 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gold | |
Usage | Masking, High Temperature, Wave Soldering | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,16000 € | 204,16 € |
| 12 | 156,68417 € | 1.880,21 € |
| 30 | 143,17800 € | 4.295,34 € |
| 54 | 135,44167 € | 7.313,85 € |
| Unit Price without VAT: | 204,16000 € |
|---|---|
| Unit Price with VAT: | 242,95040 € |



