Masking, Water Soluble Tape Synthetic Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5414 TRANSPARENT 1/2IN

DigiKey Part Number
3M541412-ND
Manufacturer
Manufacturer Product Number
5414 TRANSPARENT 1/2IN
Description
TAPE MASKING/WATER CLR 1/2"X36YD
Customer Reference
Detailed Description
Masking, Water Soluble Tape Synthetic Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0013" (1.3 mils, 0.033mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Clear
Part Status
Obsolete
Usage
Wave Soldering
Tape Type
Masking, Water Soluble
Temperature Range
-40°F ~ 464°F (-40°C ~ 240°C)
Adhesive
Synthetic
Shelf Life Start
Date of Manufacture
Backing, Carrier
PVA (Poly Vinyl Acetate)
Shelf Life
12 Months
Thickness
0.0021" (2.1 mils, 0.053mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.