
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Aerial Closure | |
Number of Cable Pairs | 25 Pairs | |
Diameter - Inside | - | |
Length - Overall | 30.00" (762.0mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,21000 € | 231,21 € |
| Unit Price without VAT: | 231,21000 € |
|---|---|
| Unit Price with VAT: | 275,13990 € |

