
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Rubber | |
Thickness | 0.0827" (82.7 mils, 2.100mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Tan | |
Usage | - | |
Temperature Range | 120°F (49°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,11000 € | 161,11 € |
| 12 | 123,29500 € | 1.479,54 € |
| 30 | 112,53567 € | 3.376,07 € |
| 54 | 106,37241 € | 5.744,11 € |
| Unit Price without VAT: | 161,11000 € |
|---|---|
| Unit Price with VAT: | 191,72090 € |

