
526-6 | |
|---|---|
DigiKey Part Number | 19-526-63M-ND |
Manufacturer | |
Manufacturer Product Number | 526-6 |
Description | 526-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sponge |
Category | Type Sponge |
Manufacturer 3M | Color Blue |
Series | Height 0.669" |
Packaging Bulk | Length (Inches) 4.37 |
Part Status Active | Width 2.598" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 6,84667 € | 41,08 € |
| Unit Price without VAT: | 6,84667 € |
|---|---|
| Unit Price with VAT: | 8,14754 € |

