Barricade - Printed Tape None Adhesive Yellow, Black Print 3.00" (76.20mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barricade - Printed Tape None Adhesive Yellow, Black Print 3.00" (76.20mm) X 150' (45.7m) 50 yds
516
516

516

DigiKey Part Number
5163M-ND
Manufacturer
Manufacturer Product Number
516
Description
TAPE BARRICADE YLW/BLK 3"X50YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barricade - Printed Tape None Adhesive Yellow, Black Print 3.00" (76.20mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.00" (76.20mm)
Manufacturer
3M
Length
150' (45.7m) 50 yds
Series
Color
Yellow, Black Print
Packaging
Bulk
Usage
Warning - Caution, Danger
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Barricade - Printed
Shelf Life
60 Months
Adhesive
None
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0100" (10.0 mils, 0.254mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
871,34125 €570,73 €
Manufacturers Standard Package
Unit Price without VAT:71,34125 €
Unit Price with VAT:84,89609 €