Parametric Equivalent
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Gray |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Obsolete | Contact Length - Post 0.102" (2.60mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Mounting Flange, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 1000V |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5134-B7A2PL | 3M | 156 | 5134-B7A2PL-ND | 12,38000 € | Parametric Equivalent |
| SFH11-PBPC-D17-RA-BK | Sullins Connector Solutions | 3.196 | S9207-ND | 2,06000 € | Similar |



