
512G-BAG | |
|---|---|
DigiKey Part Number | 512G-BAG-ND |
Manufacturer | |
Manufacturer Product Number | 512G-BAG |
Description | CONN WIRE CAP 8-20 AWG TWIST ON |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 8-20 AWG Red |
Category | Termination Twist On |
Manufacturer 3M | Wire Gauge 8-20 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Features Copper Wire Only, Flame Retardant |
Terminal Type Twist On Wire Cap, Wing | Color Red |
Number of Wire Entries 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-G BAG | 3M | 4.994 | 3M163025-ND | 0,53000 € | Similar |


