Image for 5113SFT-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5113SFT-50

DigiKey Part Number
19-5113SFT-503M-ND
Manufacturer
Manufacturer Product Number
5113SFT-50
Description
ELECTRICALLY CONDUCTIVE SINGLE-S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) X 393.701' (120.00m) X 0.002" (0.05mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.002" (0.05mm)
Manufacturer
3M
Operating Temperature
105°C
Series
Adhesive
Conductive, Single Sided, Pressure Sensitive Adhesive (PSA)
Packaging
Bulk
Material
Polyolefin
Part Status
Active
Shelf Life
48 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Roll
Storage/Refrigeration Temperature
71°F (21°C)
Length
393.701' (120.00m)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16.096,69000 €6.096,69 €
Manufacturers Standard Package
Unit Price without VAT:6.096,69000 €
Unit Price with VAT:7.255,06110 €