
5113SFT-50 | |
|---|---|
DigiKey Part Number | 19-5113SFT-50-ND |
Manufacturer | |
Manufacturer Product Number | 5113SFT-50 |
Description | ELECTRICALLY CONDUCTIVE SINGLE-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) X 196.850' (60.00m) X 0.002" (0.05mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 196.850' (60.00m) | |
Width | - | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | 105°C | |
Adhesive | Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Grade | - | |
Qualification | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.937,29000 € | 2.937,29 € |
| Unit Price without VAT: | 2.937,29000 € |
|---|---|
| Unit Price with VAT: | 3.495,37510 € |

