
51066 | |
|---|---|
DigiKey Part Number | 19-51066-ND |
Manufacturer | |
Manufacturer Product Number | 51066 |
Description | 51066 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Fine 4.75" (120.65mm) X 3.75" (95.25mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Black |
Packaging Bulk | Width 4.75" (120.65mm) |
Part Status Active | Length 3.75" (95.25mm) |
Type Sanding Sponge | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15136 € | 287,84 € |
| Unit Price without VAT: | 1,15136 € |
|---|---|
| Unit Price with VAT: | 1,37012 € |

