
510-BLACK-6"X24" | |
---|---|
DigiKey Part Number | 510-BLACK-6X24-ND |
Manufacturer | |
Manufacturer Product Number | 510-BLACK-6"X24" |
Description | TAPE DAMPING POLYMER BLK 6"X20YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Damping Polymer Tape Adhesive Black 6.00" (152.40mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Polymer | |
Adhesive | - | |
Backing, Carrier | Aluminum | |
Thickness | 0.0360" (36.0 mils, 0.914mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 39°F ~ 174°F (4°C ~ 79°C) | |
Shelf Life Start | Date Received | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 433,14000 € | 433,14 € |
Unit Price without VAT: | 433,14000 € |
---|---|
Unit Price with VAT: | 515,43660 € |