
51-UNPRINTED-6X100FT | |
|---|---|
DigiKey Part Number | 51-UNPRINTED-6X100FT-ND |
Manufacturer | |
Manufacturer Product Number | 51-UNPRINTED-6X100FT |
Description | TAPE PROTECTIVE BLACK 6"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective Tape High Tack Adhesive Black 6.00" (152.40mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Category | Width 6.00" (152.40mm) |
Manufacturer 3M | Length 100' (30.5m) 33.3 yds |
Series | Color Black |
Packaging Bulk | Usage Corrosion Protection |
Part Status Active | Temperature Range -54°F ~ 176°F (-48°C ~ 80°C) |
Tape Type Protective | Shelf Life Start Date of Manufacture |
Adhesive High Tack | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 141,49250 € | 565,97 € |
| Unit Price without VAT: | 141,49250 € |
|---|---|
| Unit Price with VAT: | 168,37608 € |

