
51-UNPRINTED-2X100FT | |
|---|---|
DigiKey Part Number | 3M159612-ND |
Manufacturer | |
Manufacturer Product Number | 51-UNPRINTED-2X100FT |
Description | TAPE PROTECTIVE BLACK 2"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective Tape High Tack Adhesive Black 2.00" (50.80mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M | Length 100' (30.5m) 33.3 yds |
Series | Color Black |
Packaging Bulk | Usage Corrosion Protection |
Part Status Active | Temperature Range -54°F ~ 176°F (-48°C ~ 80°C) |
Tape Type Protective | Shelf Life Start Date of Manufacture |
Adhesive High Tack | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,86000 € | 74,86 € |
| 12 | 56,82333 € | 681,88 € |
| 36 | 50,75306 € | 1.827,11 € |
| 60 | 49,89817 € | 2.993,89 € |
| Unit Price without VAT: | 74,86000 € |
|---|---|
| Unit Price with VAT: | 89,08340 € |

