Protective - Printed Tape High Tack Adhesive Black, White Print 6.00" (152.40mm) X 100' (30.5m) 33.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-PRINTED-6X100FT

DigiKey Part Number
51-PRINTED-6X100FT-ND
Manufacturer
Manufacturer Product Number
51-PRINTED-6X100FT
Description
TAPE PROTECTIVE BK/WHT 6"X33.3YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective - Printed Tape High Tack Adhesive Black, White Print 6.00" (152.40mm) X 100' (30.5m) 33.3 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.00" (152.40mm)
Manufacturer
3M
Length
100' (30.5m) 33.3 yds
Series
Color
Black, White Print
Packaging
Bulk
Usage
Corrosion Protection
Part Status
Active
Temperature Range
-54°F ~ 176°F (-48°C ~ 80°C)
Tape Type
Protective - Printed
Shelf Life Start
Date of Manufacture
Adhesive
High Tack
Shelf Life
60 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0200" (20.0 mils, 0.508mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4199,11500 €796,46 €
Manufacturers Standard Package
Unit Price without VAT:199,11500 €
Unit Price with VAT:236,94685 €