Protective - Printed Tape High Tack Adhesive Black, White Print 2.00" (50.80mm) X 100' (30.5m) 33.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-PRINTED-2X100FT

DigiKey Part Number
3M159610-ND
Manufacturer
Manufacturer Product Number
51-PRINTED-2X100FT
Description
TAPE PROTECTIVE BK/WHT 2"X33.3YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective - Printed Tape High Tack Adhesive Black, White Print 2.00" (50.80mm) X 100' (30.5m) 33.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Protective - Printed
Adhesive
High Tack
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
100' (30.5m) 33.3 yds
Color
Black, White Print
Usage
Corrosion Protection
Temperature Range
-54°F ~ 176°F (-48°C ~ 80°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1261,87750 €742,53 €
Manufacturers Standard Package
Unit Price without VAT:61,87750 €
Unit Price with VAT:73,63423 €